1376430000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1376430000

Order No.: 51P2617
EAN: 4050118177848
MPN:
1376430000
BLL 3.50/06/180 3.2SN OR TU
1376430000 Weidmüller PCB Connection Systems Image 1
1376430000 Weidmüller PCB Connection Systems Image 2
1376430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.3427 €
50 pcs.
5.7596 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1376430000, Weidmüller

Printed circuit board connectors, female connector, closed side, THT solder termination, 3.50 mm, no. of poles: 6, 180°, 3.2 mm, tinned, orange, tube; Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes