1376370000 | Weidmüller
Socket header, 11 pole, pitch 3.5 mm, straight, orange, 1376370000
Order No.: 51P2616
EAN: 4050118177565
MPN:
1376370000
BLL 3.50/11/180 3.2SN OR TU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5426 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.6620 €
50 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1376370000, Weidmüller
Printed circuit board connector, socket connector, side closed, THT solder termination, 3.50 mm, no. of poles: 11, 180°, 3.2 mm, tinned, orange, tube.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15.1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |