1376320000 | Weidmüller

Socket header, 3 pole, pitch 3.5 mm, straight, orange, 1376320000

Order No.: 51P2612
EAN: 4050118177480
MPN:
1376320000
BLL 3.50/03/180 3.2SN OR TU
1376320000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2963 €
50 pcs.
2.9988 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1376320000, Weidmüller

Printed Circuit Board Connector, Female Connector, Side Closed, THT Solder Termination, 3.50 mm, No. of Poles: 3, 180°, 3.2 mm, tinned, orange, Tube; Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes