1376310000 | Weidmüller
Socket header, 2 pole, pitch 3.5 mm, straight, orange, 1376310000
Order No.: 51P2611
EAN: 4050118177374
MPN:
1376310000
BLL 3.50/02/180 3.2SN OR TU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Available in 6 Days: 150 pcs. - if ordered today
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1896 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1376310000, Weidmüller
Printed circuit board connector, socket connector, closed side, THT solder termination, 3.50 mm, no. of poles: 2, 180°, 3.2 mm, tinned, orange, tube; Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15.1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |