1376280000 | Weidmüller

Socket header, 5 pole, pitch 3.5 mm, straight, black, 1376280000

Order No.: 51P2608
EAN: 4050118177633
MPN:
1376280000
BLL 3.50/05/180 3.2SN BK TU
1376280000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2955 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1376280000, Weidmüller

Printed circuit board connector, female connector, closed side, THT solder termination, 3.50 mm, no. of poles: 5, 180°, 3.2 mm, tinned, black, tube.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes