1376240000 | Weidmüller

Socket header, 2 pole, pitch 3.5 mm, straight, black, 1376240000

Order No.: 51P2606
EAN: 4050118177381
MPN:
1376240000
BLL 3.50/02/180 3.2SN BK TU
1376240000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1896 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1376240000, Weidmüller

Printed circuit board connector, female header, closed sideways, THT solder termination, 3.50 mm, no. of poles: 2, 180°, 3.2 mm, tinned, black, tube.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15.1 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes