1375980000 | Weidmüller

Socket header, 20 pole, pitch 3.5 mm, straight, orange, 1375980000

Order No.: 51P2598
EAN: 4050118176919
MPN:
1375980000
B2CF 3.50/20/180LH SN OR BX
1375980000 Weidmüller PCB Connection Systems Image 1
1375980000 Weidmüller PCB Connection Systems Image 2
1375980000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.7929 €

Female connector, 1375980000, Weidmüller

PCB connector, release lever, 3.50 mm, no. of poles: 20, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes