1375900000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1375900000

Order No.: 51P2591
EAN: 4050118176483
MPN:
1375900000
B2CF 3.50/06/180LH SN OR BX
1375900000 Weidmüller PCB Connection Systems Image 1
1375900000 Weidmüller PCB Connection Systems Image 2
1375900000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9389 €

Female connector, 1375900000, Weidmüller

Printed circuit board connector, release lever, 3.50 mm, no. of poles: 6, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes