1364560000 | Weidmüller

Pin header, 18 pole, pitch 3.81 mm, angled, orange, 1364560000

Order No.: 50P0090
EAN: 4050118166415
MPN:
1364560000
SC 3.81/18/270F 3.2SN OR BX
1364560000 Weidmüller PCB Connection Systems Image 1
1364560000 Weidmüller PCB Connection Systems Image 2
1364560000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
10 pcs.
9.2225 €
50 pcs.
8.6513 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1364560000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.81 mm, Number of poles: 18, 270°, Solder pin length (l): 3.2 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes