1359540000 | Weidmüller

Pin header, 18 pole, pitch 3.5 mm, angled, black, 1359540000

Order No.: 51P2409
EAN: 4050118162882
MPN:
1359540000
S2C-SMT 3.50/18/90G 3.2SN BK RL
1359540000 Weidmüller PCB Connection Systems Image 1
1359540000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,020.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
235 pcs.
4.3435 €

Male connector, 1359540000, Weidmüller

PCB connectors, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 18, 90°, 3.2 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes