1359130000 | Weidmüller

Pin header, 12 pole, pitch 3.5 mm, angled, black, 1359130000

Order No.: 51P2394
EAN: 4050118162172
MPN:
1359130000
S2C-SMT 3.50/12/90LF 1.5SN BK RL
1359130000 Weidmüller PCB Connection Systems Image 1
1359130000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Available in 6 Days: 470 pcs. - if ordered today
Total Price:
914.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
235 pcs.
3.8913 €

Male connector, 1359130000, Weidmüller

Printed circuit board connector, solder flange, THT/THR solder termination, 3.50 mm, number of poles: 12, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes