1359090000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1359090000

Order No.: 51P2391
EAN: 4050118162325
MPN:
1359090000
S2C-SMT 3.50/06/90LF 1.5SN BK RL
1359090000 Weidmüller PCB Connection Systems Image 1
1359090000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2848 €

Male connector, 1359090000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 6, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes