1359080000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1359080000

Order No.: 51P2390
EAN: 4050118162141
MPN:
1359080000
S2C-SMT 3.50/04/90LF 1.5SN BK RL
1359080000 Weidmüller PCB Connection Systems Image 1
1359080000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9516 €

Male connector, 1359080000, Weidmüller

PCB connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 4, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes