1358950000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, angled, black, 1358950000

Order No.: 51P2379
EAN: 4050118162011
MPN:
1358950000
S2C-SMT 3.50/10/90LF 3.2SN BK RL
1358950000 Weidmüller PCB Connection Systems Image 1
1358950000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2963 €

Male connector, 1358950000, Weidmüller

PCB Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 10, 90°, 3.2 mm, Tin Plated, Black, Tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes