1358880000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1358880000

Order No.: 51P2372
EAN: 4050118162158
MPN:
1358880000
S2C-SMT 3.50/08/180G 1.5SN BK RL
1358880000 Weidmüller PCB Connection Systems Image 1
1358880000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Available in 6 Days: 350 pcs. - if ordered today
Total Price:
2.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2134 €

Male connector, 1358880000, Weidmüller

PCB connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 8, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes