1358860000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, straight, black, 1358860000

Order No.: 51P2370
EAN: 4050118161847
MPN:
1358860000
S2C-SMT 3.50/04/180G 1.5SN BK RL
1358860000 Weidmüller PCB Connection Systems Image 1
1358860000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4042 €

Male connector, 1358860000, Weidmüller

Printed Circuit Board Connector, side closed, THT/THR solder termination, 3.50 mm, no. of poles: 4, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15