1358770000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, straight, black, 1358770000

Order No.: 51P2362
EAN: 4050118161915
MPN:
1358770000
S2C-SMT 3.50/10/180G 3.5SN BK RL
1358770000 Weidmüller PCB Connection Systems Image 1
1358770000 Weidmüller PCB Connection Systems Image 2
1358770000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6894 €

Male connector, 1358770000, Weidmüller

Printed circuit board connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 10, 180°, 3.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes