1358600000 | Weidmüller

Pin header, 16 pole, pitch 3.5 mm, straight, black, 1358600000

Order No.: 51P2345
EAN: 4050118161328
MPN:
1358600000
S2C-SMT 3.50/16/180LF 3.5SN BK RL
1358600000 Weidmüller PCB Connection Systems Image 1
1358600000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5934 €

Male connector, 1358600000, Weidmüller

Printed circuit board connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 16, 180°, 3.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
contact surface tin-plated
Pin number 16 pole
Rated voltage 200 V
Orientation straight
Contact type pin
Grid 3.5 mm
Number of rows 2
Additional parts equipped
Connection PCB connection
Rated current 13.4 A
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes