1358580000 | Weidmüller
Pin header, 12 pole, pitch 3.5 mm, straight, black, 1358580000
Order No.: 51P2343
EAN: 4050118161335
MPN:
1358580000
S2C-SMT 3.50/12/180LF 3.5SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 8 Weeks
Male connector, 1358580000, Weidmüller
PCB connectors, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 12, 180°, 3.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 13.4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |