1357990000 | Weidmüller

Pin header, 36 pole, pitch 3.5 mm, angled, black, 1357990000

Order No.: 51P2328
EAN: 4050118160857
MPN:
1357990000
S2CD-THR 3.50/36/90LF 3.2SN BK BX
1357990000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.6977 €

Male connector, 1357990000, Weidmüller

Printed Circuit Board Connectors, Side-Closed / Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 36, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 7.9 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes