1357940000 | Weidmüller
Pin header, 24 pole, pitch 3.5 mm, angled, black, 1357940000
Order No.: 51P2325
EAN: 4050118160901
MPN:
1357940000
S2CD-THR 3.50/24/90LF 3.2SN BK BX
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.5553 €
50 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1357940000, Weidmüller
PCB Connector, Side Closed / Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 24, 90°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 7.9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |