1357820000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, black, 1357820000
Order No.: 51P2315
EAN: 4050118160642
MPN:
1357820000
S2CD-THR 3.50/16/90G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0928 €
50 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1357820000, Weidmüller
PCB Connector, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 16, 90°, 3.2 mm, tin plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 7.9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |