1357790000 | Weidmüller
Pin header, 8 pole, pitch 3.5 mm, angled, black, 1357790000
Order No.: 51P2313
EAN: 4050118160581
MPN:
1357790000
S2CD-THR 3.50/08/90G 3.2SN BK BX
Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0345 €
50 pcs.
2.7727 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1357790000, Weidmüller
Board Connector, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 8, 90°, 3.2 mm, tin plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 7.9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |