1353590000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1353590000

Order No.: 51P2256
EAN: 4050118156362
MPN:
1353590000
SLF 5.08/03/180DF SN OR BX
1353590000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5938 €
50 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1353590000, Weidmüller

Printed circuit board connector, male header, feedthrough, 5.08 mm, no. of poles: 3, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes