1353580000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, orange, 1353580000

Order No.: 51P2255
EAN: 4050118156430
MPN:
1353580000
SLF 5.08/02/180DF SN OR BX
1353580000 Weidmüller PCB Connection Systems Image 1
1353580000 Weidmüller PCB Connection Systems Image 2
1353580000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Available in 6 Days: 108 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7251 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1353580000, Weidmüller

PCB connector, male header, feedthrough, 5.08 mm, poles: 2, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes