1353540000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1353540000

Order No.: 51P2252
EAN: 4050118156058
MPN:
1353540000
SLS 5.08/08/180DF SN OR BX
1353540000 Weidmüller PCB Connection Systems Image 1
1353540000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.9254 €
50 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1353540000, Weidmüller

Printed circuit board connector, male header, feedthrough, 5.08 mm, no. of poles: 8, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 21.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes