1353140000 | Weidmüller

Socket header, 3 pole, pitch 5.08 mm, straight, orange, 1353140000

Order No.: 50P4867
EAN: 4050118155488
MPN:
1353140000
BLT 5.08HC/03/180DF SN OR BX
1353140000 Weidmüller PCB Connection Systems Image 1
1353140000 Weidmüller PCB Connection Systems Image 2
1353140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1765 €
50 pcs.
4.8433 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1353140000, Weidmüller

Female plug with TOP screw connection system for connecting a wire with a straight 180° outlet direction. The female connector provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No