1341270000 | Weidmüller

Socket header, 3 pole, pitch 10.16 mm, straight, black, 1341270000

Order No.: 51P1730
EAN: 4050118145472
MPN:
1341270000
BUL 10.16HP/03/180 4.5AG BK BX SO
1341270000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2590 €

Female connector, 1341270000, Weidmüller

Printed circuit board connector, socket connector, closed side, THT solder termination, 10.16 mm, no. of poles: 3, 180°, 4.5 mm, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes