1336430000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1336430000

Order No.: 51P1666
EAN: 4050118140729
MPN:
1336430000
SLF 5.08/05/180FI SN OR BX
1336430000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Available in 12 Days: 108 pcs. - if ordered today
Total Price:
161.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
95 pcs.
1.7017 €

Male connector, 1336430000, Weidmüller

PCB Connector, Male Connector, Flange Inverted, 5.08 mm, No. of Poles: 5, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes