1336270000 | Weidmüller
Pin header, 11 pole, pitch 5.08 mm, straight, black, 1336270000
Order No.: 51P1655
EAN: 4050118140200
MPN:
1336270000
SLF 5.08/11/180F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.3058 €
50 pcs.
8.4728 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1336270000, Weidmüller
PCB Connector, Male Connector, Flange, 5.08 mm, No. of Poles: 11, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Grid | 5.08 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 25.9 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |