1335920000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, straight, black, 1335920000

Order No.: 51P1631
EAN: 4050118140187
MPN:
1335920000
SLF 5.08/09/180B SN BK BX
1335920000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.712 €

Male connector, 1335920000, Weidmüller

PCB connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 9, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15