1335830000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, black, 1335830000

Order No.: 51P1627
EAN: 4050118138870
MPN:
1335830000
SLF 5.08/05/180B SN BK BX
1335830000 Weidmüller PCB Connection Systems Image 1
1335830000 Weidmüller PCB Connection Systems Image 2
1335830000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2963 €

Male connector, 1335830000, Weidmüller

PCB connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 5, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes