1335780000 | Weidmüller

Pin header, 11 pole, pitch 5.08 mm, straight, orange, 1335780000

Order No.: 51P1623
EAN: 4050118139549
MPN:
1335780000
SLF 5.08/11/180F SN OR BX
1335780000 Weidmüller PCB Connection Systems Image 1
1335780000 Weidmüller PCB Connection Systems Image 2
1335780000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
180.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
11 pcs.
16.3744 €

Male connector, 1335780000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 11, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Connection spring connection
Grid 5.08 mm
Rated voltage 400 V
Number of rows 1
Additional parts equipped
Orientation straight
Version pin header
Colour orange
contact surface tin-plated
Contact type pin
Pin number 11 pole
Rated current 25.9 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15