1335660000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1335660000

Order No.: 51P1611
EAN: 4050118139648
MPN:
1335660000
SLF 5.08/05/180F SN OR BX
1335660000 Weidmüller PCB Connection Systems Image 1
1335660000 Weidmüller PCB Connection Systems Image 2
1335660000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6414 €

Male connector, 1335660000, Weidmüller

PCB Connector, Male Connector, Flange, 5.08 mm, No. of Poles: 5, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes