1335630000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, black, 1335630000

Order No.: 51P1608
EAN: 4050118139181
MPN:
1335630000
SLF 5.08/06/180 SN BK BX
1335630000 Weidmüller PCB Connection Systems Image 1
1335630000 Weidmüller PCB Connection Systems Image 2
1335630000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9508 €

Male connector, 1335630000, Weidmüller

PCB connector, male header, open sided, 5.08 mm, no. of poles: 6, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes