1335550000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, straight, orange, 1335550000

Order No.: 51P1601
EAN: 4050118138917
MPN:
1335550000
SLF 5.08/12/180B SN OR BX
1335550000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Available in 6 Days: 48 pcs. - if ordered today
Total Price:
7.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8064 €

Male connector, 1335550000, Weidmüller

PCB connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 12, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 25.9 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes