1335460000 | Weidmüller
Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1335460000
Order No.: 51P1593
EAN: 4050118138849
MPN:
1335460000
SLF 5.08/04/180B SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 6 Days: 390 pcs. - if ordered today
Male connector, 1335460000, Weidmüller
Printed circuit board connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 4, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 25.9 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |