1335450000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1335450000
Order No.: 51P1592
EAN: 4050118138658
MPN:
1335450000
SLF 5.08/03/180B SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.023 € *
Available: 103 pcs.
Male connector, 1335450000, Weidmüller
PCB connectors, male header, dovetails for mounting blocks, 5.08 mm, no. of poles: 3, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 25.9 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |