1312730000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1312730000

Order No.: 51P1074
EAN: 4050118115635
MPN:
1312730000
BVZ 7.62IT/04/180MF3 SN BK BX
1312730000 Weidmüller PCB Connection Systems Image 1
1312730000 Weidmüller PCB Connection Systems Image 2
1312730000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6041 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.0686 €
50 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1312730000, Weidmüller

PCB connector, center flange, 7.62 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes