1290740000 | Weidmüller

Pin header, 28 pole, pitch 3.5 mm, straight, black, 1290740000

Order No.: 51P0491
EAN: 4050118083491
MPN:
1290740000
S2C-SMT 3.50/28/180LF 1.5SN BK BX
1290740000 Weidmüller PCB Connection Systems Image 1
1290740000 Weidmüller PCB Connection Systems Image 2
1290740000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8901 €

Male connector, 1290740000, Weidmüller

PCB connectors, solder flange, THT/THR solder termination, 3.50 mm, pole count: 28, 180°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes