1290420000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1290420000

Order No.: 51P0463
EAN: 4050118083767
MPN:
1290420000
S2C-SMT 3.50/06/180G 1.5SN BK BX
1290420000 Weidmüller PCB Connection Systems Image 1
1290420000 Weidmüller PCB Connection Systems Image 2
1290420000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3923 €

Male connector, 1290420000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 6, 180°, 1.5 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes