1290410000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, straight, black, 1290410000

Order No.: 51P0462
EAN: 4050118083941
MPN:
1290410000
S2C-SMT 3.50/04/180G 1.5SN BK BX
1290410000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2019 €

Male connector, 1290410000, Weidmüller

PCB Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 4, 180°, 1.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes