1290230000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1290230000

Order No.: 51P0446
EAN: 4050118082739
MPN:
1290230000
S2C-SMT 3.50/06/180LF 3.5SN BK BX
1290230000 Weidmüller PCB Connection Systems Image 1
1290230000 Weidmüller PCB Connection Systems Image 2
1290230000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €

Male connector, 1290230000, Weidmüller

PCB Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 6, 180°, 3.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes