1290090000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, straight, black, 1290090000
Order No.: 51P0434
EAN: 4050118083293
MPN:
1290090000
S2C-SMT 3.50/16/180G 3.5SN BK BX
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 6 Weeks
Male connector, 1290090000, Weidmüller
Printed Circuit Board Connector, Side-Closed, THT/THR Solder Termination, 3.50 mm, No. of Poles: 16, 180°, 3.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 13.4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |