1289470000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, angled, black, 1289470000

Order No.: 51P0372
EAN: 4050118081671
MPN:
1289470000
S2C-SMT 3.50/08/90LF 3.2SN BK BX
1289470000 Weidmüller PCB Connection Systems Image 1
1289470000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.499 €

Male connector, 1289470000, Weidmüller

Printed Circuit Board Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 8, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes