1289340000 | Weidmüller
Pin header, 20 pole, pitch 3.5 mm, angled, black, 1289340000
Order No.: 51P0360
EAN: 4050118081640
MPN:
1289340000
S2C-SMT 3.50/20/90G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available in 6 Days: 240 pcs. - if ordered today
Male connector, 1289340000, Weidmüller
Board Connector, side mount, THT/THR solder termination, 3.50 mm, no. of poles: 20, 90°, 3.2 mm, tin plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 13.4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |