1289000000 | Weidmüller
Socket header, 2 pole, pitch 10.16 mm, straight, black, 1289000000
Order No.: 51P0345
EAN: 4050118080704
MPN:
1289000000
BUL 10.16HP/02/180 4.5AG BK BX SO
Unit Price (€ / pc.)
4.9504 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 1289000000, Weidmüller
Printed circuit board connectors, female connector, lateral closed, THT solder termination, 10.16 mm, no. of poles: 2, 180°, 4.5 mm, silver plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 10.16 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 76 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |