1278250000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, black, 1278250000

Order No.: 51P0056
EAN: 4050118069051
MPN:
1278250000
B2CF 3.50/08/180LR SN BK BX
1278250000 Weidmüller PCB Connection Systems Image 1
1278250000 Weidmüller PCB Connection Systems Image 2
1278250000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.879 € *
Available: 83 pcs.
Available in 6 Days: 420 pcs. - if ordered today
Total Price:
4.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.879 €

Female connector, 1278250000, Weidmüller

Printed circuit board connector, release latch, 3.50 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes