1278230000 | Weidmüller

Socket header, 4 pole, pitch 3.5 mm, straight, black, 1278230000

Order No.: 51P0054
EAN: 4050118068887
MPN:
1278230000
B2CF 3.50/04/180LR SN BK BX
1278230000 Weidmüller PCB Connection Systems Image 1
1278230000 Weidmüller PCB Connection Systems Image 2
1278230000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8679 €

Female connector, 1278230000, Weidmüller

PCB connector, release latch, 3.50 mm, no. of poles: 4, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes