1278150000 | Weidmüller

Socket header, 26 pole, pitch 3.5 mm, straight, orange, 1278150000

Order No.: 51P0048
EAN: 4050118068290
MPN:
1278150000
B2CF 3.50/26/180LR SN OR BX
1278150000 Weidmüller PCB Connection Systems Image 1
1278150000 Weidmüller PCB Connection Systems Image 2
1278150000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6013 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.6013 €

Female connector, 1278150000, Weidmüller

PCB connectors, release latch, 3.50 mm, no. of poles: 26, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 26 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes